There are no models available for this part yet.
Overview of WGSW2EZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WGSW2EZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y8694
|
Newark | Sidewall, 2" High, Wyr-Grid, Electro Zin/Pc |Panduit WGSW2EZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | The Wyr-Grid® electro zinc-plated, snap-on sidewall in silver is 2.0" (50 mm) high. It can be attached anywhere along the pathway to retain cables. It comes in standard packages of one. RoHS: Compliant |
40 In Stock |
|
$3.5500 / $7.3000 | Buy Now | ||
DISTI #
51661989
|
Verical | Cable Accessories Snap-on Side Wall Steel Silver Electro Zinc Min Qty: 8 Package Multiple: 4 Date Code: 1603 | Americas - 40 |
|
$5.1480 / $9.4900 | Buy Now | |
DISTI #
000000000005232602
|
Sager | Wire Ducting & Raceways Sidewall, 2 High, Wyr-Grid, Electro Zin | 0 |
|
Buy Now | ||
Master Electronics | The Wyr-Grid® electro zinc-plated, snap-on sidewall in silver is 2.0" (50 mm) high. It can be attached anywhere along the pathway to retain cables. It comes in standard packages of one. RoHS: Compliant |
40 In Stock |
|
$3.5500 / $7.3000 | Buy Now |