Part Details for WGSW4BL by Panduit Corp
Overview of WGSW4BL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WGSW4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8695
|
Newark | Sidewall, 4" High, Wyr-Grid, Black Powde |Panduit WGSW4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $22.7100 | Buy Now |
DISTI #
298-23806-ND
|
DigiKey | SIDEWALL, 4" HIGH, WYR-GRID Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
130 In Stock |
|
$11.9752 / $12.5800 | Buy Now |
DISTI #
WGSW4BL
|
Avnet Americas | Cable Accessories Snap-on Sidewall Steel Black - Bulk (Alt: WGSW4BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3300 | Buy Now |
DISTI #
73743806
|
RS | Wyr-Grid Snap-On Sidewall Bracket, 4 in, Black | Panduit WGSW4BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$12.2100 / $14.3700 | Buy Now |
DISTI #
PANWGSW4BL
|
Heilind Electronics | SIDEWALL, 4 HIGH, WYR-GRID, BLACK POWDE | Americas - 0 in Stock |
|
$14.9688 / $19.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$15.3300 / $16.9900 | Buy Now |
DISTI #
000000000005232603
|
Sager | Wire Ducting & Raceways Sidewall 4 High Wyr-Grid Black Powde Min Qty: 1 | 0 |
|
$11.8300 / $15.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$15.3300 / $16.9900 | Buy Now |
DISTI #
10018034
|
TestEquity LLC | Panduit WGSW4BL Wyr-Grid Sidewall Bracket, Snap-On, 6.9"H x 1.2"L x 3.71"W, Black, 1Pc | 0 |
|
$9.2400 | Buy Now |