Part Details for WIN-T1206LF-03-1023-B by TT Electronics plc
Overview of WIN-T1206LF-03-1023-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIN-T1206LF-03-1023-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT1206LF031023B
|
Mouser Electronics | Thin Film Resistors - SMD 1206 102 Kohms 0.1% 25 PPM RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
WINT1206LF031023-B
|
TTI | Thin Film Resistors - SMD 102K OHM .1% 25PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5260 | Buy Now |