Part Details for WIN-T1206LF-03-2103-B by TT Electronics plc
Overview of WIN-T1206LF-03-2103-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-103BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for WIN-T1206LF-03-2103-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT1206LF032103B
|
Mouser Electronics | Thin Film Resistors - SMD 1206 210 Kohms 0.1% 25 PPM RoHS: Compliant | 0 |
|
$0.5060 | Order Now |