Part Details for WINNIPEG by Farun
Overview of WINNIPEG by Farun
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WINNIPEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN.ANT.M16
|
TME | Antenna, CB, 0.45m, 1dBi, 50W, magnet, Len: 4m, UHF, Base dia: 90mm Min Qty: 1 | 20 |
|
$16.4600 / $21.1700 | Buy Now |