Part Details for WK73R2JTTE132J by KOA Speer Electronics Inc
Overview of WK73R2JTTE132J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2JTTE132J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE132JTR-ND
|
DigiKey | RES 1.3K OHM 5% 1W 1812 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0886 | Buy Now |
DISTI #
660-WK73R2JTTE132J
|
Mouser Electronics | Thick Film Resistors - SMD 1W, 1.3Kohm, 5% | 0 |
|
Order Now | |
DISTI #
SMC-WK73R2JTTE132J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210619 | 4206 |
|
RFQ | |
DISTI #
SMC-WK73R2JTTE132J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200316 | 344 |
|
RFQ |
Part Details for WK73R2JTTE132J
WK73R2JTTE132J CAD Models
WK73R2JTTE132J Part Data Attributes:
|
WK73R2JTTE132J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2JTTE132J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2JTTE132J
This table gives cross-reference parts and alternative options found for WK73R2JTTE132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA12181K35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CRA12181K35%100PPM/KNS |
CLI12181K35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CLI12181K35%100PPM/KKS |
CQA12181K3-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CQA12181K3-5%100PPM/KNB16 |
232273564132L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WK73R2JTTE132J vs 232273564132L |
CLF12181K35%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CLF12181K35%100PPM/KNB16 |
CLF12181K35%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CLF12181K35%100PPM/KNB8 |
RMCW1218JT1K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | WK73R2JTTE132J vs RMCW1218JT1K30 |
MR18X132JQL | Fixed Resistor, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE132J vs MR18X132JQL |
CRA12181K3-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CRA12181K3-5%100PPM/KNB16 |
CLF12181K35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE132J vs CLF12181K35%100PPM/KNS |