Part Details for WKP101MCPSLRKR by Vishay Intertechnologies
Overview of WKP101MCPSLRKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP101MCPSLRKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6437
|
Newark | Wkp X760Y500Vac 100Pf ±20% K1500 E3 |Vishay WKP101MCPSLRKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3580 | Buy Now |
DISTI #
WKP101MCPSLRKR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP101MCPSLRKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2171 / $0.3854 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3000 | Buy Now |
DISTI #
WKP101MCPSLRKR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP101MCPSLRKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2171 / $0.3854 | Buy Now |
DISTI #
WKP101MCPSLRKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP101MCPSLRKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |