Part Details for WKP222KCPEF0K by Vishay Intertechnologies
Overview of WKP222KCPEF0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222KCPEF0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKP222KCPEF0KR
|
Avnet Americas | Cap Ceramic 0.0022uF 760VAC/500VAC K4000 10% (13 X 6mm) Radial 12.5mm Bulk - Bulk (Alt: WKP222KCPEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.6197 | Buy Now |