Part Details for WKP222MCPDJ0KR by Vishay Intertechnologies
Overview of WKP222MCPDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222MCPDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6489
|
Newark | Wkp X760Y500Vac 2,2Nf ±20% K4000 E3 |Vishay WKP222MCPDJ0KR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
WKP222MCPDJ0KR
|
Avnet Americas | WKP X760Y500VAC 2200pF ±20% Y5U BULK E3 - Bulk (Alt: WKP222MCPDJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3574 / $0.5634 | Buy Now |
DISTI #
75-WKP222MCPDJ0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 2,2nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.5140 / $0.5640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.5330 | Buy Now |
DISTI #
WKP222MCPDJ0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP222MCPDJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP222MCPDJ0KR
WKP222MCPDJ0KR CAD Models
WKP222MCPDJ0KR Part Data Attributes
|
WKP222MCPDJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP222MCPDJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | WKP | |
Number of Terminals | 2 |