Part Details for WKP392MCPPH0KR by Vishay Intertechnologies
Overview of WKP392MCPPH0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP392MCPPH0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6537
|
Newark | Wkp X760Y500Vac 3,9Nf ±20% K4000 E3 |Vishay WKP392MCPPH0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
WKP392MCPPH0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 3900 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP392MCPPH0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6330 / $1.1233 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8740 | Buy Now |
DISTI #
WKP392MCPPH0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 3900 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP392MCPPH0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6330 / $1.1233 | Buy Now |
DISTI #
WKP392MCPPH0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 3900 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP392MCPPH0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |