There are no models available for this part yet.
Overview of WKP681MCPEJ0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WKP681MCPEJ0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K6578
|
Newark | Wkp X760Y500Vac 680Pf ±20% K4000 E3 |Vishay WKP681MCPEJ0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 | Buy Now | |
DISTI #
WKP681MCPEJ0KR
|
Avnet Americas | WKP X760Y500VAC 680PF ±20% Y5U BULK E3 - Bulk (Alt: WKP681MCPEJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2186 / $0.3448 | Buy Now | |
DISTI #
75-WKP681MCPEJ0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 680PF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.3140 / $0.3580 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3260 | Buy Now | ||
DISTI #
WKP681MCPEJ0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP681MCPEJ0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for WKP681MCPEJ0KR by Vishay Intertechnologies
Part Data Attributes for WKP681MCPEJ0KR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
WKP
|
Number of Terminals
|
2
|