Part Details for WL-19000353 by Wamco Inc
Overview of WL-19000353 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19000353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5977
|
Newark | 6Mm Led Panel Mount Superflat Bezel Chrome Dc Red 24V |Wamco WL-19000353 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $6.5800 | Buy Now |
DISTI #
71097768
|
RS | LED Indicator Sealed 6mm SuperFlat Chrome Fixed Red 24VDC Solder | Wamco Inc. WL-19000353 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $5.2700 | RFQ |