Part Details for WL-19010352 by Wamco Inc
Overview of WL-19010352 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19010352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5515
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 24V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Wamco WL-19010352 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $3.9400 | Buy Now |
DISTI #
70117723
|
RS | LED IND 5mm 24VDC YELL BRIGHT Chrome | Wamco Inc. WL-19010352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$3.0100 / $4.0200 | Buy Now |