Part Details for WL-19040252 by Wamco Inc
Overview of WL-19040252 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19040252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5530
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 12V, Led Color:Yellow, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:40Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-19040252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.8600 / $4.5300 | Buy Now |
DISTI #
70118327
|
RS | LED IND 8mm Yellow 12V Satin BZL | Wamco Inc. WL-19040252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$3.4700 / $4.6200 | Buy Now |
DISTI #
C1S807300005728
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$0.5380 | Buy Now |