Part Details for WL-1904045W by Wamco Inc
Overview of WL-1904045W by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1904045W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5538
|
Newark | Panel Mount Indicator, Led, 8Mm, White, 28V, Led Color:White, Operating Voltage:28Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:450Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Wamco WL-1904045W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.8600 | Buy Now |
DISTI #
70118334
|
RS | LED IND 8mm White 28V Satin BZL | Wamco Inc. WL-1904045W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 | RFQ |