There are no models available for this part yet.
Overview of WL-19081250 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-19081250 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5597
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 12V, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:8Mm, Forward Current If:17Ma, Luminous Intensity:1.25Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-19081250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.1400 / $6.0400 | Buy Now | |
DISTI #
4233-WL-19081250-ND
|
DigiKey | LED Ind 8mm Red 12V Black Bezel Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$5.1000 / $5.7000 | Buy Now | |
DISTI #
70118229
|
RS | Panel Mount Indicator Red LED 12V 0.315" Black Chrome Bezel WL-1908 Series | Wamco Inc. WL-19081250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 |
|
$4.3600 / $5.8100 | Buy Now |