Part Details for WL-1908125W by Wamco Inc
Overview of WL-1908125W by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1908125W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5596
|
Newark | Panel Mount Indicator, Led, 8Mm, White, 12V, Led Color:White, Operating Voltage:12V, Mounting Hole Dia:8Mm, Forward Current If:17Ma, Luminous Intensity:1.1Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-1908125W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $13.7200 | Buy Now |
DISTI #
70118307
|
RS | Indicator PNL-MNT LED IND 5mm 12VDC WHT SUNLHT BLACK Chrome | Wamco Inc. WL-1908125W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2600 | RFQ |