Part Details for WL-192A0252 by Wamco Inc
Overview of WL-192A0252 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-192A0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5641
|
Newark | Panel Mount Indicator, Led, 14Mm, Yellow, 12V, Led Color:Yellow, Operating Voltage:12V, Mounting Hole Dia:14Mm, Forward Current If:17Ma, Luminous Intensity:1.3Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-192A0252 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.2700 | Buy Now |
DISTI #
70117736
|
RS | Indicator LED Yellow 1000mcd 14mm 12VDC T-1-3/4 Panel Faston/Solder Tab 11mm | Wamco Inc. WL-192A0252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$9.4200 / $11.0900 | Buy Now |