Part Details for WL-192A0350 by Wamco Inc
Overview of WL-192A0350 by Wamco Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-192A0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5644
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:14Mm, Forward Current If:17Ma, Luminous Intensity:1Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V, Lens Style:Dome Rohs Compliant: Yes |Wamco WL-192A0350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$5.9500 | Buy Now |
DISTI #
4233-WL-192A0350-ND
|
DigiKey | LED Ind 14mm Red 24V Satin Bzl Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$5.9000 / $6.5000 | Buy Now |
DISTI #
70117714
|
RS | Indicator Pnl-Mnt LED Red 14mm 24VDC SunLight Visible Bright Chrome | Wamco Inc. WL-192A0350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$4.9700 / $6.6300 | Buy Now |
DISTI #
63378707
|
Verical | LED Panel Mount Indicator Uni-Color Red 1000mcd 2-Pin RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 80 |
|
$4.8330 / $4.9260 | Buy Now |
DISTI #
C1S807300005940
|
Chip1Stop | Unclassified RoHS: Compliant | 80 |
|
$4.9040 / $4.9150 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |