There are no models available for this part yet.
Overview of WL-192A0351 by Wamco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WL-192A0351 by Wamco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T5645
|
Newark | Panel Mount Indicator, Led, 14Mm, Green, 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:14Mm, Forward Current If:17Ma, Luminous Intensity:1.4Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Wamco WL-192A0351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$10.9100 / $12.8300 | Buy Now | |
DISTI #
4233-WL-192A0351-ND
|
DigiKey | LED Ind 14mm Green 24V Satin Bzl Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$11.2000 / $12.1000 | Buy Now | |
DISTI #
70117715
|
RS | Indicator 14mm Green 24V Satin Bezel | Wamco Inc. WL-192A0351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$10.3900 / $12.2200 | Buy Now | |
DISTI #
32725572
|
Verical | LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 80 |
|
$3.7720 / $4.0060 | Buy Now | |
DISTI #
C1S807300005959
|
Chip1Stop | Unclassified RoHS: Compliant | 80 |
|
$4.7300 | Buy Now |