Part Details for WL-192A1250 by Wamco Inc
Overview of WL-192A1250 by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-192A1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5654
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 12V, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:14Mm, Forward Current If:17Ma, Luminous Intensity:1Cd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:12V, Lens Style:Dome Rohs Compliant: Yes |Wamco WL-192A1250 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.9800 | Buy Now |
DISTI #
70117716
|
RS | Indicator 14mm Red 12V BLACK Bezel | Wamco Inc. WL-192A1250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$5.3400 / $7.1200 | Buy Now |
DISTI #
2096798
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9113 / $9.6177 | Buy Now |
DISTI #
2096798
|
Farnell | RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$6.7766 / $7.3664 | Buy Now |
Part Details for WL-192A1250
WL-192A1250 CAD Models
WL-192A1250 Part Data Attributes:
|
WL-192A1250
Wamco Inc
Buy Now
|
Compare Parts:
WL-192A1250
Wamco Inc
|
Samacsys Manufacturer | Wamco, Inc. |