Part Details for WL-19W413530152 by Wamco Inc
Overview of WL-19W413530152 by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19W413530152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2638
|
Newark | Panel Indicator, Red, 8Mm, 24Vdc, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:14Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip67, Product Range:Wl Series Rohs Compliant: Yes |Wamco WL-19W413530152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.7200 | Buy Now |
DISTI #
74711273
|
RS | Bezel, prominent, 8MM Black DC 24V Red | Wamco Inc. WL-19W413530152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |
DISTI #
4036496
|
element14 Asia-Pacific | PANEL INDICATOR, RED, 8MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$6.3769 / $10.4510 | Buy Now |
DISTI #
4036496
|
Farnell | PANEL INDICATOR, RED, 8MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 50 |
|
$6.2622 / $10.0046 | Buy Now |