Part Details for WL-19W8125W0152 by Wamco Inc
Overview of WL-19W8125W0152 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19W8125W0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2831
|
Newark | Panel Indicator, White, 8Mm, 12Vdc, Led Color:White, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:17Ma, Luminous Intensity:1.1Cd, Ip/Nema Rating:Ip67, Product Range:Wl Series Rohs Compliant: Yes |Wamco WL-19W8125W0152 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $11.1300 | Buy Now |
DISTI #
74711330
|
RS | Bezel, sunlight visible prominent, 8MM Black AC/DC 12V White | Wamco Inc. WL-19W8125W0152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ |