Part Details for WL-19W9135W0152 by Wamco Inc
Overview of WL-19W9135W0152 by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19W9135W0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2867
|
Newark | Panel Indicator, Green, 8Mm, 24Vdc, Led Color:White, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:17Ma, Luminous Intensity:1.1Cd, Ip/Nema Rating:Ip67, Product Range:Wl Series Rohs Compliant: Yes |Wamco WL-19W9135W0152 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.5000 | Buy Now |
DISTI #
74711365
|
RS | Bezel, sunlight visible recessed, 8MM Black AC/DC 24V White | Wamco Inc. WL-19W9135W0152 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 | RFQ |