Part Details for WL-2110A3 by Wamco Inc
Overview of WL-2110A3 by Wamco Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-2110A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5702
|
Newark | Neon Indicator, 115Vac, 1.5Ma, Amber, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Amber, Mounting Hole Dia:7.87Mm, Lens Shape:Round With Flat Top, Current Rating:1.5Ma, Product Range:2110A Series, Colour:Amberrohs Compliant: Yes |Wamco WL-2110A3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
4233-WL-2110A3-ND
|
DigiKey | NEON IND .31" AMBER 115VAC FLUSH Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$2.3000 / $4.0500 | Buy Now |
DISTI #
70118117
|
RS | Indicator Pnl-Mnt Neon Amber 0.31 In 105-125 VAC Lens Flush 22AWG Wire Leads | Wamco Inc. WL-2110A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 416 |
|
$3.0400 / $4.0500 | Buy Now |