Part Details for WL-2191U7-12V by Wamco Inc
Overview of WL-2191U7-12V by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for WL-2191U7-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5738
|
Newark | Panel Mount Indicator, Led, 7.87Mm, Yellow, 14V, Led Color:Yellow, Operating Voltage:14Vdc, Mounting Hole Dia:7.87Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:14V Rohs Compliant: Yes |Wamco WL-2191U7-12V RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.2900 | Buy Now |
DISTI #
70118087
|
RS | LED IND .31INCH Yellow 14V Dome 6INCH LDS | Wamco Inc. WL-2191U7-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$2.5700 / $3.4200 | Buy Now |