Part Details for WL-L06MR16GU-C95W56NF by Wamco Inc
Overview of WL-L06MR16GU-C95W56NF by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-L06MR16GU-C95W56NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74141490
|
RS | Bulb, dimmable LED, MR16 GU10 115VAC 6.5W 450 Lm 5600K 95 CRI 25 degrees | Wamco Inc. WL-L06MR16GU-C95W56NF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 | RFQ |