Part Details for WLB92XG1100PB by Banner Engineering Corp
Overview of WLB92XG1100PB by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB92XG1100PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC2431
|
Newark | Wlb92 Work Light Bar, Switched On/Off, Dimming Potentiometer, Length: 1100 Mm, Voltage: 24 V Dc, Environmental Rating: Ip40, Color: Green, 2 M (6.5 Ft) Cable, Diffuse Window |Banner Engineering WLB92XG1100PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$774.0000 | Buy Now |
DISTI #
2170-WLB92XG1100PB-ND
|
DigiKey | WLB92 WORK LIGHT BAR, SWITCHED O Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$774.0000 | Buy Now |
DISTI #
778-WLB92XG1100PB
|
Mouser Electronics | LED Lighting Bars & Strips WLB92 Work Light Bar, Switched On/Off, Dimming Potentiometer, Length: 1100 mm, Voltage: 24 V dc, Environmental Rating: IP40, Color: Green, 2 m (6.5 ft) Integral Cable, Diffuse Window | 0 |
|
$774.0000 | Order Now |
DISTI #
71738170
|
RS | WLB92 Work Light Bar, Switched On/Off, Dimming Potentiometer, 1100mm, 24 V dc, IP40 | Banner Engineering WLB92XG1100PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$886.0400 | RFQ |