Part Details for WLS15HXDW0640LS24QP (ALTERNATE: 809889) by Banner Engineering Corp
Overview of WLS15HXDW0640LS24QP (ALTERNATE: 809889) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15HXDW0640LS24QP (ALTERNATE: 809889)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72179893
|
RS | Strip Light, 640mm, 1500lm, 5K, 24VDC, QP, WLS15 | Banner Engineering WLS15HXDW0640LS24QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$226.8000 | Buy Now |