Part Details for WLS15HXWW1200LS24QP by Banner Engineering Corp
Overview of WLS15HXWW1200LS24QP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15HXWW1200LS24QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7191
|
Newark | Led Light Bar, Warm White, 1.2M, 2800Lm, Light Color:Warm White, Lumen Output:2800Lm, Power Rating:-, Supply Voltage:24Vdc, Light Bar Length:1.2M, Ip Rating:Ip66, Ip67, Product Range:Wls15H Series Rohs Compliant: Yes |Banner Engineering WLS15HXWW1200LS24QP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.2200 / $386.2700 | Buy Now |
DISTI #
2170-WLS15HXWW1200LS24QP-ND
|
DigiKey | WLS15 HIGH INTENSITY LIGHT STRIP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$361.0000 | Buy Now |
DISTI #
778-15HXWW1200LS24QP
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 High Intensity Light Strip, Light Diffuse Window, Length: 1200 mm, Voltage: 24 V dc, Environmental Rating: IP66, IP67, Color: WW, Non-Cascadable, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$361.0000 | Order Now |