Part Details for WLS15PXRGB0360DSKQP by Banner Engineering Corp
Overview of WLS15PXRGB0360DSKQP by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15PXRGB0360DSKQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7846
|
Newark | Led Light Bar, Rgb, 360Mm, 30Vdc, M12 Qd, Light Color:Red, Green, Blue, Lumen Output:-, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:360Mm, Ip Rating:Ip66, Ip67, Product Range:Wls15 Pro Series Rohs Compliant: Yes |Banner Engineering WLS15PXRGB0360DSKQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$186.8200 | Buy Now |
DISTI #
2170-WLS15PXRGB0360DSKQP-ND
|
DigiKey | WLS15 PRO LIGHT STRIP WITH IO-LI Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$192.0000 | Buy Now |
DISTI #
778-WLS15PXRGB0360SK
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 Pro Light Strip with IO-Link, Diffuse Window, Length: 360 mm, Voltage: 18-30 V dc, Environmental Rating: IP66, IP67, Color: RGB, Non-Cascadable, 150 mm (6 in) 4-pin M12 PVC Pigtail QD RoHS: Compliant | 7 |
|
$192.0000 | Buy Now |
DISTI #
4297007
|
Farnell | LED LIGHT BAR, RGB, 360MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$286.5272 | Buy Now |
|
Neutron USA | LED Light Strip, IO-Link, Diffuse W, L: 360mm, 18-30Vdc, RGB, Non-Cascade, 6" PT QDM12, 809932 | 7 |
|
$423.3600 | Buy Now |