Part Details for WLS28-2XW285XPBQ by Banner Engineering Corp
Overview of WLS28-2XW285XPBQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2XW285XPBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0379
|
Newark | Wls28-2 Work Light Strip, Switched, Length: 285 Mm , Voltage: 12-30 V Dc, Environmental Rating: Ip50 , Color: White , Euro 4-Pin Quick-Disconnect |Banner Engineering WLS28-2XW285XPBQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.0000 | Buy Now |
DISTI #
2170-WLS28-2XW285XPBQ-ND
|
DigiKey | WORK LIGHT STRIP 285MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
24 In Stock |
|
$204.0000 | Buy Now |
DISTI #
778-WLS28-2XW285XPBQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Switched, Length: 285 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, 4-pin M12 Integral QD | 5 |
|
$204.0000 | Buy Now |
|
Neutron USA | Work Light Strip, White LED, 285mm, 12-30VDC, Switched, M12, 87995 | 0 |
|
$389.0900 | Buy Now |