Part Details for WLS28-2XW430SQ (ALTERNATE: 88084) by Banner Engineering Corp
Overview of WLS28-2XW430SQ (ALTERNATE: 88084) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2XW430SQ (ALTERNATE: 88084)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74553224
|
RS | Strip Light, 430mm, 1200lm, WHT, 12-30VDC, QD, WLS28 | Banner Engineering WLS28-2XW430SQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$358.1500 | Buy Now |