Part Details for WM8523GEDT by Cirrus Logic
Overview of WM8523GEDT by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for WM8523GEDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2457-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 20TSSOP Min Qty: 75 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4316 | Buy Now |
DISTI #
WM8523GEDT
|
Avnet Americas | DAC 2-CH Resistor-String 24-bit 20-Pin TSSOP - Rail/Tube (Alt: WM8523GEDT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7120 | Buy Now |
DISTI #
238-WM8523GEDT
|
Mouser Electronics | Audio D/A Converter ICs STEREO DAC RoHS: Compliant | 0 |
|
$1.3800 / $2.1000 | Order Now |
DISTI #
WM8523GEDT
|
Avnet Americas | DAC 2-CH Resistor-String 24-bit 20-Pin TSSOP - Rail/Tube (Alt: WM8523GEDT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7120 | Buy Now |
DISTI #
WM8523GEDT
|
Avnet Silica | DAC 2-CH Resistor-String 24-bit 20-Pin TSSOP (Alt: WM8523GEDT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for WM8523GEDT
WM8523GEDT CAD Models
WM8523GEDT Part Data Attributes:
|
WM8523GEDT
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8523GEDT
Cirrus Logic
D/A Converter, 2 Func, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |