Datasheets
WM8761CGED/R by:

D/A Converter, 2 Func, PDSO14

Part Details for WM8761CGED/R by Cirrus Logic

Overview of WM8761CGED/R by Cirrus Logic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WM8761CGED/R

Part # Distributor Description Stock Price Buy
DISTI # WM8761CGED/R
Avnet Americas WM8761 - IC STEREO DAC - Bulk (Alt: WM8761CGED/R) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 36345 Partner Stock
  • 1 $1.3600
  • 25 $1.2659
  • 25 $1.3300
  • 100 $1.2142
  • 1,000 $1.0980
$1.0980 / $1.3600 Buy Now
Rochester Electronics WM8761 - IC Stereo DAC RoHS: Compliant Status: Obsolete Min Qty: 1 36345
  • 1 $1.3600
  • 25 $1.3300
  • 100 $1.2700
  • 500 $1.2200
  • 1,000 $1.1500
$1.1500 / $1.3600 Buy Now

Part Details for WM8761CGED/R

WM8761CGED/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WM8761CGED/R Part Data Attributes

WM8761CGED/R Cirrus Logic
Buy Now Datasheet
Compare Parts:
WM8761CGED/R Cirrus Logic D/A Converter, 2 Func, PDSO14
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CIRRUS LOGIC INC
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Number of Bits 24
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WM8761CGED/R by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WM8761CGED/R by Cirrus Logic

Select Manufacturer
Which Manufacturer of WM8761CGED/R would you like to use for your alert(s)?
  • Please alert me when WM8761CGED/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WM8761CGED/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WM8761CGED/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WM8761CGED/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WM8761CGED/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WM8761CGED/R by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: