Part Details for WM8761CGED by Cirrus Logic
Overview of WM8761CGED by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8761CGED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8761CGED
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC - Rail/Tube (Alt: WM8761CGED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | WM8761 - IC Stereo DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 8137 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
WM8761CGED
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC - Rail/Tube (Alt: WM8761CGED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for WM8761CGED
WM8761CGED CAD Models
WM8761CGED Part Data Attributes:
|
WM8761CGED
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8761CGED
Cirrus Logic
D/A Converter, 2 Func, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Bits | 24 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |