Part Details for WMG60B by Orion Fans
Overview of WMG60B by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMG60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9650
|
Newark | Fan Finger Guard, 60Mm, Aluminium, Fan Frame Size:60Mm, For Use With:Orion Fans Od6010, Od6015, Od6020, Od6025, Oa60 Series, Fixing Centers:50Mm, Filter Material:Aluminum/Stainless Steel, Guard Material:Aluminium, Product Range:- Rohs Compliant: Yes |Orion Fans WMG60B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.6800 / $4.8200 | Buy Now |
DISTI #
1053-1401-ND
|
DigiKey | FAN GUARD 60MM WIRE MESH BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13594 In Stock |
|
$3.3224 / $4.6100 | Buy Now |
DISTI #
670-WMG60B
|
Mouser Electronics | Fan Accessories Wire Mesh Fan Guard for 60mm Fan, Aluminum Filter, Black Finish RoHS: Compliant | 387 |
|
$3.3200 / $4.5600 | Buy Now |
DISTI #
70859475
|
RS | Fan Guard, Accessory, Wire Mesh,60mm | Orion Fans WMG60B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 165 |
|
$4.2000 / $4.6100 | Buy Now |
DISTI #
ORNWMG60B
|
Heilind Electronics | BLACK | Americas - 3 in Stock |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | Wire Mesh Guard - For 60mm Fans RoHS: Compliant |
1000 In Stock |
|
$3.2100 / $4.9500 | Buy Now |
DISTI #
ORNWMG60B
|
Interstate Connecting Components | BLACK | 1 |
|
$4.2500 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Guard 60mm Mesh Black Min Qty: 1 | 138 |
|
$3.9200 / $4.6400 | Buy Now |
DISTI #
4035435
|
element14 Asia-Pacific | FAN FILTER ASSEMBLY, 60MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 57 |
|
$3.5080 / $4.8584 | Buy Now |
DISTI #
4035435
|
Farnell | FAN FILTER ASSEMBLY, 60MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 57 |
|
$5.7195 / $11.9635 | Buy Now |