Part Details for WMGBTDR420 by SONEL SA
Overview of WMGBTDR420 by SONEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMGBTDR420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDR-420-ENG
|
TME | Meter: reflectometer, LCD TFT 3,5", Resol: 1%, Range: 6km, -20÷70°C Min Qty: 1 | 0 |
|
$1,189.5500 | RFQ |