Part Details for WMJ60N60EM by Cyg Wayon Circuit Protection Co Ltd
Overview of WMJ60N60EM by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMJ60N60EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMJ60N60EM-CYG
|
TME | Transistor: N-MOSFET, WMOS™ EM, unipolar, 600V, 36A, Idm: 240A, 403W Min Qty: 1 | 30 |
|
$6.1800 / $14.4000 | Buy Now |