WP1043SURDTK
Kingbright
Description: Single Color LED,

Overview of WP1043SURDTK by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for WP1043SURDTK by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-WP1043SURDTK-ND
DigiKey LED LT BAR 5.58X3.18MM RED VERT Min Qty: 1 Lead time: 6 Weeks Container: Bulk 990
In Stock
  • 1 $0.9300
  • 10 $0.6090
  • 100 $0.3992
  • 1,000 $0.3151
  • 2,000 $0.2941
  • 5,000 $0.2836
  • 10,000 $0.2794
  • 25,000 $0.2731
$0.2731 / $0.9300 Buy Now
DISTI # 604-WP1043SURDTK
Mouser Electronics LED Bars & Arrays RoHS: Compliant 1000
  • 1 $0.9300
  • 10 $0.6080
  • 100 $0.3990
  • 500 $0.3790
  • 1,000 $0.3150
  • 2,500 $0.2980
  • 25,000 $0.2730
$0.2730 / $0.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk 0
Bulk
  • 1,000 $0.2740
$0.2740 Buy Now
DISTI # 000000000006285843
Sager LED Bars & Arrays 3.65X6.15MM RED LED LIGHT BAR Min Qty: 1 0
  • 1 $0.3232
  • 100 $0.3182
  • 250 $0.3040
  • 500 $0.3000
  • 1,000 $0.2828
  • 2,500 $0.2767
$0.2767 / $0.3232 Buy Now

CAD Models for WP1043SURDTK by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WP1043SURDTK by Kingbright

WP1043SURDTK
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
Color
HYPER RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED RED
Luminous Intensity-Min
0.12 cd
Luminous Intensity-Nom
240.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.8 mm
Packing Method
BAG
Peak Wavelength
645 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
5.58 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
140 deg
Want to compare parts?
  1. WP1043SURDTK
    Kingbright
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP1043SURDTK by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP1043SURDTK by Kingbright

Select Manufacturer
Which Manufacturer of WP1043SURDTK would you like to use for your alert(s)?
  • Please alert me when WP1043SURDTK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP1043SURDTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP1043SURDTK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP1043SURDTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP1043SURDTK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP1043SURDTK by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: