Part Details for WP1043SYDTK by Kingbright
Overview of WP1043SYDTK by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP1043SYDTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-WP1043SYDTK-ND
|
DigiKey | LED YELLOW DIFFUSED RADIAL T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
991 In Stock |
|
$0.2617 / $1.0600 | Buy Now |
DISTI #
604-WP1043SYDTK
|
Mouser Electronics | LED Bars & Arrays 3.65X6.15MM YLW LED LIGHT BAR RoHS: Compliant | 0 |
|
$0.2980 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2740 | Buy Now |
DISTI #
WP1043SYDTK
|
TTI | LED Bars & Arrays 3.65X6.15MM YLW LED LIGHT BAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2760 / $0.2870 | Buy Now |
DISTI #
000000000006285844
|
Sager | LED Bars and Arrays 3.65X6.15MM YLW LED LIGHT BAR Min Qty: 1 | 0 |
|
$0.2767 / $0.3232 | Buy Now |
Part Details for WP1043SYDTK
WP1043SYDTK CAD Models
WP1043SYDTK Part Data Attributes
|
WP1043SYDTK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1043SYDTK
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BAG | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5.58 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |