Part Details for WP119SURKMGKWT by Kingbright
Overview of WP119SURKMGKWT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP119SURKMGKWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP119SURKMGKWT
|
Mouser Electronics | Standard LEDs - Through Hole Red Green 630 570nm Diffused 170 30mcd RoHS: Compliant | 19882 |
|
$0.2130 / $0.7300 | Buy Now |
DISTI #
000000000001395501
|
Sager | Standard LEDs - Through Hole Red Green 630 570nm Diffused 170 30mcd | 0 |
|
Buy Now |
Part Details for WP119SURKMGKWT
WP119SURKMGKWT CAD Models
WP119SURKMGKWT Part Data Attributes
|
WP119SURKMGKWT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP119SURKMGKWT
Kingbright
DUAL COLOR LED, HYPER RED/MEGA GREEN, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HYPER RED/MEGA GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 170.0/30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |