-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1211-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23559 In Stock |
|
$0.0630 / $0.3400 | Buy Now |
DISTI #
604-WP132XID
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED RoHS: Compliant | 20376 |
|
$0.0630 / $0.3300 | Buy Now |
|
Future Electronics | HE Red T-1 3 mm 60° Tinted Diffused 25 mcd 2 V Solid State LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0475 / $0.0589 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | 575 |
|
$0.0797 / $0.1772 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | 78 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
WP132XID
|
TTI | Standard LEDs - Through Hole RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 48000 In Stock |
|
$0.0620 / $0.1210 | Buy Now |
DISTI #
000000000001395514
|
Sager | Standard LEDs - Through Hole RED DIFFUSED Min Qty: 2000 | 10045 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
C1S410300032739
|
Chip1Stop | LED Uni-Color Red 627nm 2-Pin T-1 Bag RoHS: Compliant | 6 |
|
$0.2463 | Buy Now |
|
LCSC | PluginD3mm LED Indication - Discrete ROHS | 575 |
|
$0.0662 / $0.1221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP132XID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP132XID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |