Part Details for WP132XIT by Kingbright
Overview of WP132XIT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP132XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1710-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9513 In Stock |
|
$0.0630 / $0.3400 | Buy Now |
DISTI #
604-WP132XIT
|
Mouser Electronics | Standard LEDs - Through Hole RED TRANSPARENT RoHS: Compliant | 2588 |
|
$0.0580 / $0.3400 | Buy Now |
DISTI #
WP132XIT
|
TTI | Standard LEDs - Through Hole RED TRANSPARENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395515
|
Sager | Standard LEDs - Through Hole RED TRANSPARENT | 0 |
|
Buy Now |
Part Details for WP132XIT
WP132XIT CAD Models
WP132XIT Part Data Attributes:
|
WP132XIT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP132XIT
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |