WP1384AD/GD
Kingbright
Description: Single Color LED, Green, Diffused, 3.4mm, ROHS COMPLIANT PACKAGE-2

Overview of WP1384AD/GD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for WP1384AD/GD by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1711-ND
DigiKey LED CBI 3.4MM GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk 2131
In Stock
  • 1 $0.7100
  • 10 $0.4200
  • 100 $0.2751
  • 500 $0.2185
  • 1,000 $0.2011
  • 2,000 $0.1869
  • 5,000 $0.1720
  • 10,000 $0.1630
  • 25,000 $0.1536
$0.1536 / $0.7100 Buy Now
DISTI # 604-WP1384AD/GD
Mouser Electronics LED Circuit Board Indicators Green 568nm Diffused 15mcd RoHS: Compliant 586
  • 1 $0.6300
  • 10 $0.3870
  • 100 $0.2190
  • 1,000 $0.1750
  • 2,500 $0.1630
$0.1630 / $0.6300 Buy Now
Future Electronics Green 3.4 mm 60º Tinted Diffused 15 mcd 2.2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 15
Bag
  • 1 $0.1880
  • 250 $0.1810
  • 750 $0.1750
  • 2,500 $0.1690
  • 7,500 $0.1580
$0.1580 / $0.1880 Buy Now
Bristol Electronics   170
RFQ
Quest Components SINGLE COLOR LED, GREEN, 3.4 mm 136
  • 1 $6.0000
  • 18 $4.0000
  • 64 $3.7000
$3.7000 / $6.0000 Buy Now
DISTI # WP1384AD/GD
TTI LED Circuit Board Indicators Green 568nm Diffused 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 9000
In Stock
  • 500 $0.2170
  • 1,000 $0.1730
  • 2,000 $0.1700
  • 5,000 $0.1610
$0.1610 / $0.2170 Buy Now
DISTI # 000000000001395525
Sager LED Circuit Board Indicators Green 568nm Diffused 15mcd 0
Buy Now

CAD Models for WP1384AD/GD by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WP1384AD/GD by Kingbright

WP1384AD/GD
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.35 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
3.4 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. WP1384AD/GD
    Kingbright
    Single Color LED, Green, Diffused, 3.4mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for WP1384AD/GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP1384AD/GD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP1384AD/GD by Kingbright

Select Manufacturer
Which Manufacturer of WP1384AD/GD would you like to use for your alert(s)?
  • Please alert me when WP1384AD/GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP1384AD/GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP1384AD/GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP1384AD/GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP1384AD/GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP1384AD/GD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: