Part Details for WP1384AL/GD by Kingbright
Overview of WP1384AL/GD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1384AL/GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP1384AL/GD-ND
|
DigiKey | LED CBI 3.4MM GREEN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
540 In Stock |
|
$0.2619 / $0.8800 | Buy Now |
DISTI #
604-WP1384AL/GD
|
Mouser Electronics | LED Circuit Board Indicators Green 568nm Diffused 20mcd RoHS: Compliant | 690 |
|
$0.2790 / $0.9000 | Buy Now |
DISTI #
000000000001395529
|
Sager | LED Circuit Board Indicators Green 568nm Diffused 20mcd | 0 |
|
Buy Now |
Part Details for WP1384AL/GD
WP1384AL/GD CAD Models
WP1384AL/GD Part Data Attributes
|
WP1384AL/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1384AL/GD
Kingbright
SINGLE COLOR LED, GREEN, 3.4mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |