There are no models available for this part yet.
Overview of WP1503GC by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WP1503GC by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WP1503GC-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
604-WP1503GC
|
Mouser Electronics | Standard LEDs - Through Hole GREEN WATER CLEAR RoHS: Compliant | 16117 |
|
$0.0480 / $0.3200 | Buy Now | |
DISTI #
000000000001395555
|
Sager | Standard LEDs - Through Hole GREEN WATER CLEAR | 0 |
|
Buy Now |
CAD Models for WP1503GC by Kingbright
Part Data Attributes for WP1503GC by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|