Part Details for WP1513SURC by Kingbright
Overview of WP1513SURC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP1513SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3011-WP1513SURC-ND
|
DigiKey | 5MM ALLINGAP RED LED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.2000 | Buy Now |
DISTI #
604-WP1513SURC
|
Mouser Electronics | Standard LEDs - Through Hole LED 10 NA 5MM ALINGAP RED RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
DISTI #
000000000001395574
|
Sager | Standard LEDs - Through Hole LED 10 NA 5MM ALINGAP RED | 0 |
|
Buy Now |
Part Details for WP1513SURC
WP1513SURC CAD Models
WP1513SURC Part Data Attributes
|
WP1513SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1513SURC
Kingbright
T-1 3/4 SINGLE COLOR LED, HYPER RED, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |