Part Details for WP1533AA/GD14V-W152 by Kingbright
Overview of WP1533AA/GD14V-W152 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP1533AA/GD14V-W152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP1533AA/GD14V-W152-ND
|
DigiKey | LED 4.7MM 565NM GRN 6"LD PNL MNT Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002414487
|
Sager | LED Panel Mount Indicators Green 568nm 25mcd Diffused Panel Mount | 0 |
|
Buy Now |
Part Details for WP1533AA/GD14V-W152
WP1533AA/GD14V-W152 CAD Models
WP1533AA/GD14V-W152 Part Data Attributes
|
WP1533AA/GD14V-W152
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP1533AA/GD14V-W152
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 4.7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.0135 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.9 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 60 deg |