Datasheets
WP1533AA/YD-W152 by: Kingbright

T-1 3/4 SINGLE COLOR LED, YELLOW, 4.7mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP1533AA/YD-W152 by Kingbright

Overview of WP1533AA/YD-W152 by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WP1533AA/YD-W152

Part # Distributor Description Stock Price Buy
DISTI # WP1533AA/YD-W152-ND
DigiKey LED 4.7MM 590NM YLW 6"LD PNL MNT Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 604-WP1533AA/YD-W152
Mouser Electronics LED Panel Mount Indicators Yellow 588nm 18mcd Diffused Panel Mount RoHS: Compliant 0
  • 5,000 $1.3100
$1.3100 Order Now
DISTI # WP1533AA/YD-W152
TTI LED Panel Mount Indicators Yellow 588nm 18mcd Diffused Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 4200
In Stock
  • 100 $1.3000
$1.3000 Buy Now
DISTI # 000000000002414492
Sager LED Panel Mount Indicators Yellow 588nm 18mcd Diffused Panel Mount 0
Buy Now

Part Details for WP1533AA/YD-W152

WP1533AA/YD-W152 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP1533AA/YD-W152 Part Data Attributes

WP1533AA/YD-W152 Kingbright
Buy Now Datasheet
Compare Parts:
WP1533AA/YD-W152 Kingbright T-1 3/4 SINGLE COLOR LED, YELLOW, 4.7mm, ROHS COMPLIANT PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED
Luminous Intensity-Nom 40.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.9 mm
Packing Method BAG; BOX
Peak Wavelength 590 nm
Shape ROUND
Size 4.7 mm
Surface Mount NO
T-code T-1 3/4
Viewing Angle 60 deg

WP1533AA/YD-W152 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP1533AA/YD-W152 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP1533AA/YD-W152 by Kingbright

Select Manufacturer
Which Manufacturer of WP1533AA/YD-W152 would you like to use for your alert(s)?
  • Please alert me when WP1533AA/YD-W152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP1533AA/YD-W152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP1533AA/YD-W152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP1533AA/YD-W152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP1533AA/YD-W152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP1533AA/YD-W152 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: